Filter Your Search
1 - 2 of 2 results
|
CAT28LV64P-15
Catalyst Semiconductor
|
Check for Price | No | Transferred | 65.536 kbit | 8 | 8KX8 | 3.3 V | 150 ns | EEPROM | NO | YES | 100000 Write/Erase Cycles | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 32 words | PARALLEL | 3 V | 100 µA | 8 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | YES | 5 ms | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 36.695 mm | 15.24 mm | CATALYST SEMICONDUCTOR INC | DIP | DIP, DIP28,.6 | 28 | unknown | EAR99 | 8542.32.00.51 | ||||
|
CAT28LV64P-15
onsemi
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 3.3 V | 150 ns | EEPROM | NO | YES | 100000 Write/Erase Cycles | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 32 words | PARALLEL | 3 V | 100 µA | 8 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | YES | 5 ms | R-PDIP-T28 | Not Qualified | 1 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 36.695 mm | 15.24 mm | ON SEMICONDUCTOR | DIP | PLASTIC, DIP-28 | 28 | unknown | EAR99 | 8542.32.00.51 |