Filter Your Search
1 - 2 of 2 results
|
CAT28LV64NA-35T
Catalyst Semiconductor
|
Check for Price | No | Transferred | 65.536 kbit | 8 | 8KX8 | 3.3 V | 350 ns | EEPROM | 100000 PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION | 100 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | 5 ms | R-PQCC-J32 | Not Qualified | e0 | 3 | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | CATALYST SEMICONDUCTOR INC | QFJ | QCCJ, | 32 | unknown | EAR99 | 8542.32.00.51 | |||
|
CAT28LV64NA-35T
onsemi
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 3.3 V | 350 ns | EEPROM | 100000 PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION | 100 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | 5 ms | R-PQCC-J32 | Not Qualified | e0 | 3 | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ON SEMICONDUCTOR | QFJ | PLASTIC, LCC-32 | 32 | compliant | EAR99 | 8542.32.00.51 |