Filter Your Search
1 - 2 of 2 results
|
CAT28F512HRI-15TE13
onsemi
|
Check for Price | Yes | Yes | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 150 ns | FLASH | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 12 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e3 | 2A | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | ON SEMICONDUCTOR | TSOP | 8 X 20 MM, REVERSE, TSOP-32 | 32 | compliant | EAR99 | 8542.32.00.51 | |||
|
CAT28F512HRI-15TE13
Catalyst Semiconductor
|
Check for Price | Yes | Yes | Transferred | 524.288 kbit | 8 | 64KX8 | 5 V | 150 ns | FLASH | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e3 | 2A | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | CATALYST SEMICONDUCTOR INC | TSOP | 8 X 20 MM, REVERSE, TSOP-32 | 32 | unknown | EAR99 | 8542.32.00.51 |