Parametric results for: CAT28F020N-12T under Flash Memories

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: cat28f020n12t
Select parts from the table below to compare.
Compare
Compare
CAT28F020N-12T
Catalyst Semiconductor
Check for Price No Transferred 2.0972 Mbit 8 256KX8 5 V 120 ns FLASH 100000 PROGRAM/ERASE CYCLES; 10 YEARS DATA RETENTION YES NO 10 100000 Write/Erase Cycles 1 256000 262.144 k ASYNCHRONOUS PARALLEL 12 V 10 µA 30 µA 5.5 V 4.5 V CMOS COMMERCIAL NO NOR TYPE R-PQCC-J32 Not Qualified e0 3 70 °C 240 30 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm CATALYST SEMICONDUCTOR INC QFJ PLASTIC, LCC-32 32 unknown EAR99 8542.32.00.51
CAT28F020N-12TE13
Catalyst Semiconductor
Check for Price No No Transferred 2.0972 Mbit 8 256KX8 5 V 120 ns FLASH 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 12 V 5.5 V 4.5 V CMOS COMMERCIAL NOR TYPE R-PQCC-J32 Not Qualified e0 3 70 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm CATALYST SEMICONDUCTOR INC QFJ PLASTIC, LCC-32 32 unknown EAR99 8542.32.00.51
CAT28F020N-12T
onsemi
Check for Price No Obsolete 2.0972 Mbit 8 256KX8 5 V 120 ns FLASH YES NO 100000 Write/Erase Cycles 1 256000 262.144 k ASYNCHRONOUS PARALLEL 12 V 100 µA 30 µA 5.5 V 4.5 V CMOS COMMERCIAL NO NOR TYPE R-PQCC-J32 Not Qualified e0 3 70 °C 235 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm ONSEMI QFJ PLASTIC, LCC-32 32 not_compliant EAR99 8542.32.00.51
CAT28F020N-12TE7
onsemi
Check for Price No No Obsolete 2.0972 Mbit 8 256KX8 5 V 120 ns FLASH 1 256000 262.144 k ASYNCHRONOUS PARALLEL 12 V 5.5 V 4.5 V CMOS COMMERCIAL NOR TYPE R-PQCC-J32 Not Qualified e0 3 70 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm ON SEMICONDUCTOR QFJ PLASTIC, LCC-32 32 compliant EAR99 8542.32.00.51
CAT28F020N-12TE13
onsemi
Check for Price No No Obsolete 2.0972 Mbit 8 256KX8 5 V 120 ns FLASH 1 256000 262.144 k ASYNCHRONOUS PARALLEL 12 V 5.5 V 4.5 V CMOS COMMERCIAL NOR TYPE R-PQCC-J32 Not Qualified e0 3 70 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm ON SEMICONDUCTOR QFJ PLASTIC, LCC-32 32 compliant EAR99 8542.32.00.51
CAT28F020N-12T
Rochester Electronics LLC
Check for Price No No Contact Manufacturer 2.0972 Mbit 8 256KX8 5 V 120 ns FLASH 100000 PROGRAM/ERASE CYCLES; 10 YEARS DATA RETENTION 10 1 256000 262.144 k ASYNCHRONOUS PARALLEL 12 V 5.5 V 4.5 V CMOS COMMERCIAL NOR TYPE R-PQCC-J32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm ROCHESTER ELECTRONICS LLC QFJ PLASTIC, LCC-32 32 unknown EAR99 8542.32.00.51
CAT28F020N-12TE7
Catalyst Semiconductor
Check for Price No No Transferred 2.0972 Mbit 8 256KX8 5 V 120 ns FLASH 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 12 V 5.5 V 4.5 V CMOS COMMERCIAL NOR TYPE R-PQCC-J32 Not Qualified e0 3 70 °C 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm CATALYST SEMICONDUCTOR INC QFJ PLASTIC, LCC-32 32 unknown EAR99 8542.32.00.51