Filter Your Search
1 - 5 of 5 results
|
CAT28F010NA-12
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | FLASH | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 12 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 3 | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ROCHESTER ELECTRONICS LLC | QFJ | PLASTIC, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.51 | |||||||||||
|
CAT28F010NA-12
onsemi
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | FLASH | YES | NO | 100000 Write/Erase Cycles | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PQCC-J32 | Not Qualified | 1 | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ON SEMICONDUCTOR | QFJ | PLASTIC, LCC-32 | 32 | not_compliant | EAR99 | 8542.32.00.51 | ||||||
|
CAT28F010NA-12T
Catalyst Semiconductor
|
Check for Price | No | No | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | FLASH | 100000 PROGRAM/ERASE CYCLES; DATA RETENTION = 10 YEARS | YES | NO | 10 | 100000 Write/Erase Cycles | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 3 | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | CATALYST SEMICONDUCTOR INC | QFJ | QCCJ, LDCC32,.5X.6 | 32 | unknown | EAR99 | 8542.32.00.51 | ||
|
CAT28F010NA-12
Catalyst Semiconductor
|
Check for Price | No | No | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | FLASH | YES | NO | 100000 Write/Erase Cycles | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 3 | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | CATALYST SEMICONDUCTOR INC | QFJ | QCCJ, LDCC32,.5X.6 | 32 | unknown | EAR99 | 8542.32.00.51 | ||||
|
CAT28F010NA-12T
onsemi
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | FLASH | YES | NO | 100000 Write/Erase Cycles | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PQCC-J32 | Not Qualified | 1 | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ON SEMICONDUCTOR | QFJ | PLASTIC, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.51 |