Filter Your Search
1 - 8 of 8 results
|
CAT28F001NI-15TE13
Catalyst Semiconductor
|
Check for Price | No | No | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 150 ns | FLASH | DEEP POWER-DOWN | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | CMOS | INDUSTRIAL | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | CATALYST SEMICONDUCTOR INC | QFJ | PLASTIC, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
CAT28F001NI-15TT
onsemi
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 150 ns | FLASH | HARDWARE DATA PROTECTION; 100000 PROGRAM/ERASE CYCLES; 10 YEARS DATA RETENTION | TOP | 10 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 12 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ON SEMICONDUCTOR | QFJ | PLASTIC, LCC-32 | 32 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||
|
CAT28F001NI-15T
Catalyst Semiconductor
|
Check for Price | No | No | Transferred | 1.0486 Mbit | 8 | 8K,4K,112K | 128KX8 | 5 V | 150 ns | FLASH | TOP BOOT BLOCK | TOP | YES | NO | 100000 Write/Erase Cycles | 1 | 1,2,1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 12 V | 1 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | CATALYST SEMICONDUCTOR INC | QFJ | PLASTIC, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.51 | ||||
|
CAT28F001NI-15TT
Catalyst Semiconductor
|
Check for Price | No | No | Transferred | 1.0486 Mbit | 8 | 8K,4K,112K | 128KX8 | 5 V | 150 ns | FLASH | HARDWARE DATA PROTECTION; 100000 PROGRAM... more | TOP | YES | NO | 10 | 100000 Write/Erase Cycles | 1 | 1,2,1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 12 V | 1 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | CATALYST SEMICONDUCTOR INC | QFJ | QCCJ, LDCC32,.5X.6 | 32 | unknown | EAR99 | 8542.32.00.51 | |||
|
CAT28F001NI-15TE7
onsemi
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 150 ns | FLASH | DEEP POWER-DOWN | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 12 V | CMOS | INDUSTRIAL | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ON SEMICONDUCTOR | QFJ | PLASTIC, LCC-32 | 32 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
CAT28F001NI-15TE7
Catalyst Semiconductor
|
Check for Price | No | No | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 150 ns | FLASH | DEEP POWER-DOWN | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | CMOS | INDUSTRIAL | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | CATALYST SEMICONDUCTOR INC | QFJ | PLASTIC, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
CAT28F001NI-15T
onsemi
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 150 ns | FLASH | TOP BOOT BLOCK | TOP | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 12 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ON SEMICONDUCTOR | QFJ | PLASTIC, LCC-32 | 32 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||
|
CAT28F001NI-15TE13
onsemi
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 150 ns | FLASH | DEEP POWER-DOWN | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 12 V | CMOS | INDUSTRIAL | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ON SEMICONDUCTOR | QFJ | PLASTIC, LCC-32 | 32 | compliant | EAR99 | 8542.32.00.51 |