Parametric results for: CAT28F001H-12TT under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cat28f001h12tt
Select parts from the table below to compare.
Compare
Compare
CAT28F001H-12TT
Catalyst Semiconductor
Check for Price Buy Yes Transferred 1.0486 Mbit 8 8K,4K,112K 128KX8 5 V 120 ns FLASH TOP YES NO 100000 Write/Erase Cycles 1 1,2,1 128000 131.072 k ASYNCHRONOUS PARALLEL 12 V 1 µA 30 µA 5.5 V 4.5 V CMOS COMMERCIAL NO NOR TYPE R-PDSO-G32 Not Qualified e3 2A 70 °C 32 PLASTIC/EPOXY TSSOP TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm CATALYST SEMICONDUCTOR INC TSOP LEAD AND HALOGEN FREE, 8 X 20 MM, TSOP-32 32 unknown EAR99 8542.32.00.51
CAT28F001H-12TT
onsemi
Check for Price Buy Yes Obsolete 1.0486 Mbit 8 8K,4K,112K 128KX8 5 V 120 ns FLASH TOP BOOT BLOCK TOP YES NO 100000 Write/Erase Cycles 1 1,2,1 128000 131.072 k ASYNCHRONOUS PARALLEL 12 V 1 µA 30 µA 5.5 V 4.5 V CMOS COMMERCIAL NO NOR TYPE R-PDSO-G32 Not Qualified e3 70 °C 32 PLASTIC/EPOXY TSOP1 TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin (Sn) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm ON SEMICONDUCTOR TSOP LEAD AND HALOGEN FREE, 8 X 20 MM, TSOP-32 32 compliant EAR99 8542.32.00.51