Filter Your Search
1 - 2 of 2 results
|
CAT28F001G-90BT
onsemi
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 8 | 8K,4K,112K | 128KX8 | 5 V | 90 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | YES | NO | 100000 Write/Erase Cycles | 1 | 1,2,1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 12 V | 1 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PQCC-J32 | Not Qualified | e3 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Tin (Sn) | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ON SEMICONDUCTOR | QFJ | LEAD AND HALOGEN FREE, PLASTIC, LCC-32 | 32 | compliant | EAR99 | 8542.32.00.51 | ||||
|
CAT28F001G-90BT
Catalyst Semiconductor
|
Check for Price | Yes | Yes | Transferred | 1.0486 Mbit | 8 | 8K,4K,112K | 128KX8 | 5 V | 90 ns | FLASH | BOTTOM | YES | NO | 100000 Write/Erase Cycles | 1 | 1,2,1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 12 V | 1 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PQCC-J32 | Not Qualified | e3 | 3 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | CATALYST SEMICONDUCTOR INC | QFJ | LEAD AND HALOGEN FREE, PLASTIC, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.51 |