Parametric results for: CAT28C64BX-15T under EEPROMs

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: cat28c64bx15t
Select parts from the table below to compare.
Compare
Compare
CAT28C64BX-15T
onsemi
Check for Price Yes Obsolete 65.536 kbit 8 8KX8 5 V 150 ns EEPROM NO YES 100000 Write/Erase Cycles 1 8000 8.192 k ASYNCHRONOUS 32 words PARALLEL 5 V 100 µA 30 µA 5.5 V 4.5 V CMOS COMMERCIAL YES 5 ms R-PDSO-G28 Not Qualified e3 1 70 °C 260 28 PLASTIC/EPOXY SOP SOP28,.45 RECTANGULAR SMALL OUTLINE YES TIN GULL WING 1.27 mm DUAL 2.65 mm 17.9 mm 7.5 mm ON SEMICONDUCTOR SOIC LEAD FREE AND HALOGEN FREE, EIAJ, SOIC-28 28 unknown EAR99 8542.32.00.51
CAT28C64BX-15TE13
onsemi
Check for Price Yes Yes Obsolete 65.536 kbit 8 8KX8 5 V 150 ns EEPROM 1 8000 8.192 k ASYNCHRONOUS PARALLEL 5 V 25 µA 5.5 V 4.5 V CMOS COMMERCIAL 5 ms R-PDSO-G28 Not Qualified e3 1 70 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 17.9 mm 7.5 mm ON SEMICONDUCTOR SOIC SOP, 28 compliant EAR99 8542.32.00.51
CAT28C64BX-15TE7
onsemi
Check for Price Yes Yes Obsolete 65.536 kbit 8 8KX8 5 V 150 ns EEPROM 1 8000 8.192 k ASYNCHRONOUS PARALLEL 5 V 25 µA 5.5 V 4.5 V CMOS COMMERCIAL 5 ms R-PDSO-G28 Not Qualified e3 1 70 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 17.9 mm 7.5 mm ON SEMICONDUCTOR SOIC SOP, 28 compliant EAR99 8542.32.00.51
CAT28C64BX-15T
Catalyst Semiconductor
Check for Price Yes Transferred 65.536 kbit 8 8KX8 5 V 150 ns EEPROM NO YES 1000000 Write/Erase Cycles 1 8000 8.192 k ASYNCHRONOUS 32 words PARALLEL 5 V 100 µA 30 µA 5.5 V 4.5 V CMOS COMMERCIAL YES 5 ms R-PDSO-G28 Not Qualified e3 1 70 °C 28 PLASTIC/EPOXY SOP SOP28,.45 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 17.9 mm 7.5 mm CATALYST SEMICONDUCTOR INC SOIC LEAD FREE AND HALOGEN FREE, EIAJ, SOIC-28 28 unknown EAR99 8542.32.00.51
CAT28C64BX-15TE7
Catalyst Semiconductor
Check for Price Yes Yes Transferred 65.536 kbit 8 8KX8 5 V 150 ns EEPROM 1 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 5 V 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified e3 1 70 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 17.9 mm 7.5 mm CATALYST SEMICONDUCTOR INC SOIC SOP, 28 unknown EAR99 8542.32.00.51
CAT28C64BX-15TE13
Catalyst Semiconductor
Check for Price Yes Yes Transferred 65.536 kbit 8 8KX8 5 V 150 ns EEPROM 1 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 5 V 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified e3 1 70 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 17.9 mm 7.5 mm CATALYST SEMICONDUCTOR INC SOIC SOP, 28 unknown EAR99 8542.32.00.51