Filter Your Search
1 - 3 of 3 results
|
CAT28C512GA-12T
Rochester Electronics LLC
|
Check for Price | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 120 ns | EEPROM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | R-PQCC-J32 | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | QUAD | ROCHESTER ELECTRONICS LLC | HALOGEN AND LEAD FREE, PLASTIC, LCC-32 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||
|
CAT28C512GA-12T
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 524.288 kbit | 8 | 64KX8 | 5 V | 120 ns | EEPROM | NO | YES | 100000 Write/Erase Cycles | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 128 words | PARALLEL | 5 V | 200 µA | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | 5 ms | R-PQCC-J32 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | TSSOP32,.8,20 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | CATALYST SEMICONDUCTOR INC | QCCJ, TSSOP32,.8,20 | unknown | EAR99 | 8542.32.00.51 | QFJ | 32 | ||||
|
CAT28C512GA-12T
onsemi
|
Check for Price | Yes | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 120 ns | EEPROM | NO | YES | 100000 Write/Erase Cycles | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 128 words | PARALLEL | 5 V | 200 µA | 50 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | 5 ms | R-PQCC-J32 | Not Qualified | e3 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | QCCJ | TSSOP32,.8,20 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ON SEMICONDUCTOR | QCCJ, TSSOP32,.8,20 | unknown | EAR99 | 8542.32.00.51 | QFJ | 32 |