Parametric results for: CAT28C257N-12T under EEPROMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: cat28c257n12t
Select parts from the table below to compare.
Compare
Compare
CAT28C257N-12T
Rochester Electronics LLC
Check for Price No No Active 262.144 kbit 8 32KX8 5 V 120 ns EEPROM 10000 PROGRAM/ERASE CYCLES; DATA RETENTION = 100 YEARS 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS COMMERCIAL 5 ms R-PQCC-J32 COMMERCIAL e0 3 70 °C 240 30 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm ROCHESTER ELECTRONICS LLC QFJ PLASTIC, LCC-32 32 unknown
CAT28C257N-12T
onsemi
Check for Price No No Obsolete 262.144 kbit 8 32KX8 5 V 120 ns EEPROM 100 YEAR DATA RETENTION NO YES 100 100000 Write/Erase Cycles 1 32000 32.768 k ASYNCHRONOUS 128 words PARALLEL 5 V 150 µA 30 µA 5.5 V 4.5 V CMOS COMMERCIAL YES 5 ms R-PQCC-J32 Not Qualified 1 70 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm ON SEMICONDUCTOR LCC CASE 776AK-01, MS-016, LCC-32 32 unknown CASE 776AK-01 EAR99 8542.32.00.51
CAT28C257N-12T
Catalyst Semiconductor
Check for Price No Transferred 262.144 kbit 8 32KX8 5 V 120 ns EEPROM 10000 PROGRAM/ERASE CYCLES; DATA RETENTION = 100 YEARS NO YES 100 100000 Write/Erase Cycles 1 32000 32.768 k ASYNCHRONOUS 128 words PARALLEL 5 V 150 µA 30 µA 5.5 V 4.5 V CMOS COMMERCIAL YES 5 ms R-PQCC-J32 Not Qualified e0 3 70 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm CATALYST SEMICONDUCTOR INC QFJ QCCJ, LDCC32,.5X.6 32 unknown EAR99 8542.32.00.51