Filter Your Search
1 - 2 of 2 results
|
CAT28C256N-20TE13
onsemi
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 200 ns | EEPROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5 V | 25 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | R-PQCC-J32 | Not Qualified | e0 | 3 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ON SEMICONDUCTOR | QFJ | PLASTIC, LCC-32 | 32 | compliant | EAR99 | 8542.32.00.51 | ||||||||||
|
CAT28C256N-20TE13
Catalyst Semiconductor
|
Check for Price | No | No | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 200 ns | EEPROM | NO | YES | 10000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 5 V | 150 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | 5 ms | R-PQCC-J32 | Not Qualified | e0 | 3 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | CATALYST SEMICONDUCTOR INC | QFJ | QCCJ, LDCC32,.5X.6 | 32 | unknown | EAR99 | 8542.32.00.51 |