Filter Your Search
1 - 2 of 2 results
|
CAT28C256HNI-12T
onsemi
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 120 ns | EEPROM | 100000 PROGRAM/ERASE CYCLES | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ON SEMICONDUCTOR | QFJ | PLASTIC, LCC-32 | 32 | compliant | EAR99 | 8542.32.00.51 | ||
|
CAT28C256HNI-12T
Catalyst Semiconductor
|
Check for Price | No | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 120 ns | EEPROM | 100000 PROGRAM/ERASE CYCLES | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | CATALYST SEMICONDUCTOR INC | QFJ | QCCJ, | 32 | unknown | EAR99 | 8542.32.00.51 |