Filter Your Search
1 - 2 of 2 results
|
CAT28C16AKI-12T
Catalyst Semiconductor
|
Check for Price | No | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 120 ns | EEPROM | NO | YES | 100000 Write/Erase Cycles | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5 V | 100 µA | 35 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | 5 ms | R-PDSO-G24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.45 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 15.4 mm | 7.5 mm | CATALYST SEMICONDUCTOR INC | SOIC | SOP, SOP24,.45 | 24 | unknown | EAR99 | 8542.32.00.51 | |||
|
CAT28C16AKI-12T
onsemi
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 120 ns | EEPROM | NO | YES | 100 | 100000 Write/Erase Cycles | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5 V | 100 µA | 35 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 15.4 mm | 7.5 mm | ON SEMICONDUCTOR | SOIC | SOIC-24 | 24 | unknown | EAR99 | 8542.32.00.51 |