Filter Your Search
1 - 6 of 6 results
|
CAT28C16AJ-20TE13
Catalyst Semiconductor
|
Check for Price | No | No | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 200 ns | EEPROM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 70 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 15.4 mm | 7.5 mm | CATALYST SEMICONDUCTOR INC | SOIC | SOP, | 24 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
CAT28C16AJ-20TE13
onsemi
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 200 ns | EEPROM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 70 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 15.4 mm | 7.5 mm | ON SEMICONDUCTOR | SOIC | 0.300 INCH, SOIC-24 | 24 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||
|
CAT28C16AJ-20T
onsemi
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 200 ns | EEPROM | NO | YES | 100 | 10000 Write/Erase Cycles | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5 V | 100 µA | 35 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 10 ms | R-PDSO-G24 | Not Qualified | 70 °C | 240 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 15.4 mm | 7.5 mm | ON SEMICONDUCTOR | SOIC | SOIC-24 | 24 | unknown | EAR99 | 8542.32.00.51 | ||||||||
|
CAT28C16AJ-20TE7
Catalyst Semiconductor
|
Check for Price | No | No | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 200 ns | EEPROM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 70 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 15.4 mm | 7.5 mm | CATALYST SEMICONDUCTOR INC | SOIC | SOP, | 24 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
CAT28C16AJ-20T
Catalyst Semiconductor
|
Check for Price | No | Transferred | 16.384 kbit | 8 | 2KX8 | 5 V | 200 ns | EEPROM | NO | YES | 10000 Write/Erase Cycles | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5 V | 100 µA | 35 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | 10 ms | R-PDSO-G24 | Not Qualified | e0 | 1 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 15.4 mm | 7.5 mm | CATALYST SEMICONDUCTOR INC | SOIC | SOP, SOP24,.4 | 24 | unknown | EAR99 | 8542.32.00.51 | |||||||
|
CAT28C16AJ-20TE7
onsemi
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 200 ns | EEPROM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 70 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 15.4 mm | 7.5 mm | ON SEMICONDUCTOR | SOIC | 0.300 INCH, SOIC-24 | 24 | compliant | EAR99 | 8542.32.00.51 |