Filter Your Search
1 - 4 of 4 results
|
CAT25C65Y14-1.8
onsemi
|
Check for Price Buy | Obsolete | ON SEMICONDUCTOR | , | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||||
|
CAT25C65Y14-1.8
Catalyst Semiconductor
|
Check for Price Buy | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 1 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | SPI | 1 µA | 10 µA | 6 V | 1.8 V | CMOS | COMMERCIAL | 10 ms | HARDWARE/SOFTWARE | R-PDSO-G14 | Not Qualified | e3 | 70 °C | AEC-Q100 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 5 mm | 4.4 mm | CATALYST SEMICONDUCTOR INC | TSSOP, TSSOP14,.25 | unknown | EAR99 | 8542.32.00.51 | TSSOP | 14 | ||
|
CAT25C65Y14-1.8TE13
Catalyst Semiconductor
|
Check for Price Buy | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 1 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | SPI | 1 µA | 10 µA | 6 V | 1.8 V | CMOS | COMMERCIAL | 10 ms | HARDWARE/SOFTWARE | R-PDSO-G14 | Not Qualified | e3 | 70 °C | AEC-Q100 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 5 mm | 4.4 mm | CATALYST SEMICONDUCTOR INC | TSSOP, TSSOP14,.25 | unknown | EAR99 | 8542.32.00.51 | TSSOP | 14 | ||
|
CAT25C65Y14-1.8TE13
onsemi
|
Check for Price Buy | Obsolete | ON SEMICONDUCTOR | , | unknown | EAR99 | 8542.32.00.51 |