Filter Your Search
1 - 3 of 3 results
|
CAT25C64U14TE13
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 3 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | SPI | 1 µA | 10 µA | 6 V | 2.5 V | CMOS | COMMERCIAL | 10 ms | HARDWARE/SOFTWARE | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 5 mm | 4.4 mm | CATALYST SEMICONDUCTOR INC | TSSOP | TSSOP, TSSOP14,.25 | 14 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
CAT25C64U14-TE13
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 3/5 V | 3 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | SPI | 1 µA | 10 µA | 6 V | 2.5 V | CMOS | COMMERCIAL | 10 ms | HARDWARE/SOFTWARE | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 240 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 1.2 mm | 5 mm | 4.4 mm | CATALYST SEMICONDUCTOR INC | TSSOP | TSSOP, TSSOP14,.25 | 14 | unknown | |||||
|
CAT25C64U14-TE13
onsemi
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 3 MHz | EEPROM | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | SPI | 10 µA | 6 V | 2.5 V | CMOS | COMMERCIAL | 10 ms | R-PDSO-G14 | 70 °C | AEC-Q100 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | ON SEMICONDUCTOR | TSSOP-14 | unknown | EAR99 | 8542.32.00.51 |