Filter Your Search
1 - 2 of 2 results
|
CAT25C33GLA-1.8
Catalyst Semiconductor
|
Check for Price | Yes | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 1 MHz | EEPROM | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | SPI | 10 µA | 6 V | 1.8 V | CMOS | INDUSTRIAL | 10 ms | R-PDIP-T8 | Not Qualified | e4 | 105 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 9.59 mm | 7.62 mm | CATALYST SEMICONDUCTOR INC | DIP | DIP, | 8 | unknown | EAR99 | 8542.32.00.51 | ||
|
CAT25C33GLA-1.8
onsemi
|
Check for Price | Obsolete | ON SEMICONDUCTOR | , | unknown | EAR99 | 8542.32.00.51 |