Filter Your Search
1 - 4 of 4 results
|
CAT25C32PE
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 3 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | SPI | 10 µA | 10 µA | 6 V | 2.5 V | CMOS | AUTOMOTIVE | 10 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 9.59 mm | 7.62 mm | CATALYST SEMICONDUCTOR INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.32.00.51 | |||
|
CAT25C32PE
onsemi
|
Check for Price | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 3 MHz | EEPROM | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | SPI | 10 µA | 6 V | 2.5 V | CMOS | AUTOMOTIVE | 10 ms | R-PDIP-T8 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ON SEMICONDUCTOR | DIP-8 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
CAT25C32PE-1.8
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 1 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | SPI | 10 µA | 10 µA | 6 V | 1.8 V | CMOS | AUTOMOTIVE | 10 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 9.59 mm | 7.62 mm | CATALYST SEMICONDUCTOR INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.32.00.51 | |||
|
CAT25C32PE-1.8
onsemi
|
Check for Price | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 1 MHz | EEPROM | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | SPI | 10 µA | 6 V | 1.8 V | CMOS | AUTOMOTIVE | 10 ms | R-PDIP-T8 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ON SEMICONDUCTOR | DIP-8 | unknown | EAR99 | 8542.32.00.51 |