Filter Your Search
1 - 1 of 1 results
|
CAT25C04U-1.8TE13
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 1 MHz | EEPROM | 1000000 PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION | 100 | 1000000 Write/Erase Cycles | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | SPI | 1 µA | 5 µA | 6 V | 1.8 V | CMOS | COMMERCIAL | 10 ms | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | CATALYST SEMICONDUCTOR INC | SOIC | TSSOP, TSSOP8,.25 | 8 | unknown | EAR99 | 8542.32.00.51 |