Filter Your Search
1 - 1 of 1 results
|
CAT25512LE-G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 10 MHz | EEPROM | 100 YEAR DATA RETENTION | 100 | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 5 ms | R-PDIP-T8 | e4 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | ON SEMICONDUCTOR | DIP | DIP, | 8 | compliant | EAR99 | 8542.32.00.51 |