Filter Your Search
1 - 4 of 4 results
|
CAT25040PA-1.8REV-C
onsemi
|
Check for Price | No | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 1 MHz | EEPROM | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | SPI | 5 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | R-PDIP-T8 | Not Qualified | e0 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | ON SEMICONDUCTOR | DIP | PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||||||
|
CAT25040PA-1.8
Catalyst Semiconductor
|
Check for Price | No | No | Transferred | 4.096 kbit | 8 | 512X8 | 5 V | 1 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | SPI | 10 µA | 5 µA | 6 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 9.36 mm | 7.62 mm | CATALYST SEMICONDUCTOR INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.32.00.51 | ||
|
CAT25040PA-1.8
onsemi
|
Check for Price | No | No | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 1 MHz | EEPROM | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | SPI | 5 µA | 6 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | R-PDIP-T8 | Not Qualified | e0 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 9.36 mm | 7.62 mm | ON SEMICONDUCTOR | DIP | PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||
|
CAT25040PA-1.8REV-C
Catalyst Semiconductor
|
Check for Price | No | No | Transferred | 4.096 kbit | 8 | 512X8 | 5 V | 1 MHz | EEPROM | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | R-PDIP-T8 | Not Qualified | e0 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | CATALYST SEMICONDUCTOR INC | DIP | DIP, | 8 | unknown | EAR99 | 8542.32.00.51 |