Filter Your Search
1 - 5 of 5 results
|
CAT25020LI-G
onsemi
|
$0.4878 | Yes | Yes | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | 20 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | SPI | 2 µA | 2 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | ONSEMI | DIP | 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | 8 | 646AA | compliant | EAR99 | 8542.32.00.51 | onsemi | ||||||
|
CAT25020LI-GT
onsemi
|
Check for Price | Obsolete | 1.024 kbit | 8 | 128X8 | 3.6 V | 10 MHz | EEPROM | 100 YEAR DATA RETENTION | 8 | 100 | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | R-PDIP-T8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | ON SEMICONDUCTOR | DIP | DIP, | 8 | CASE 646AA-01 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
CAT25020LI-G
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 2.048 kbit | 8 | 256X8 | 5 V | 5 MHz | EEPROM | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | R-PDIP-T8 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.59 mm | 7.62 mm | CATALYST SEMICONDUCTOR INC | DIP | 0.300 INCH, GREEN, PLASTIC, MS-001, DIP-8 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
CAT25020LI-GT3
onsemi
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 10 MHz | EEPROM | 1 | 256000 | 262.144 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDIP-T8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | ON SEMICONDUCTOR | DIP | DIP, | 8 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | ||||||||||||||||
|
CAT25020LI-GD
onsemi
|
Check for Price | Yes | Yes | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | 10 MHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1 | 256 | 256 words | SYNCHRONOUS | SERIAL | SPI | 2 µA | 2 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | ON SEMICONDUCTOR | DIP-8 | compliant | EAR99 | 8542.32.00.51 |