Filter Your Search
1 - 2 of 2 results
|
CAT25010GLI-1.8REV-C
onsemi
|
Check for Price | Yes | Yes | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | 1 MHz | EEPROM | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | SPI | 5 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | R-PDIP-T8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | DUAL | ON SEMICONDUCTOR | DIP | DIP, | 8 | compliant | EAR99 | 8542.32.00.51 | ||
|
CAT25010GLI-1.8REV-C
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 1.024 kbit | 8 | 128X8 | 5 V | 1 MHz | EEPROM | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | R-PDIP-T8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | DUAL | CATALYST SEMICONDUCTOR INC | DIP | DIP, | 8 | unknown | EAR99 | 8542.32.00.51 |