Filter Your Search
1 - 2 of 2 results
|
CAT25-393JALF
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 39 kΩ | 5 % | 62.5 mW | 1608 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 39 kΩ | BUSSED | 1 | 70 °C | 39 kΩ | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 8 | 10 | RECTANGULAR PACKAGE | TR, EMBOSSED | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 4 mm | 2.1 mm | BOURNS INC | SMT, 1608 | compliant | EAR99 | 8533.21.00.20 | ||||
|
CAT25-393JA
Bourns Inc
|
Check for Price | No | No | Obsolete | 39 kΩ | 5 % | 500 mW | 0816 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | CAT25 | 62.5 mW | 39 kΩ | BUSSED | 1 | 70 °C | CAT25 | YES | 25 V | e0 | 125 °C | -55 °C | Chip | 8 | 10 | RECTANGULAR PACKAGE | TR, EMBOSSED | Tin/Lead (Sn/Pb) | WRAPAROUND | 550 µm | 4 mm | 2.1 mm | BOURNS INC | SMT, 0816 | compliant | EAR99 | 8533.21.00.20 |