Parametric results for: CAT24WC66WE-1.8TE13REV-C under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cat24wc66we18te13revc
Select parts from the table below to compare.
Compare
Compare
CAT24WC66WE-1.8TE13REV-C
Catalyst Semiconductor
Check for Price Yes Yes Obsolete 65.536 kbit 8 8KX8 3 V 400 kHz EEPROM 1 8000 8.192 k SYNCHRONOUS SERIAL I2C 6 V 1.8 V CMOS AUTOMOTIVE 10 ms R-PDSO-G8 Not Qualified e3 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm CATALYST SEMICONDUCTOR INC SOIC LEAD AND HALOGEN FREE, SOIC-8 8 unknown
CAT24WC66WE-1.8TE13REVC
Catalyst Semiconductor
Check for Price Yes Yes Obsolete 65.536 kbit 8 8KX8 3 V 400 kHz EEPROM 1 8000 8.192 k SYNCHRONOUS SERIAL I2C 6 V 1.8 V CMOS AUTOMOTIVE 10 ms R-PDSO-G8 Not Qualified e3 125 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm CATALYST SEMICONDUCTOR INC SOIC SOP, 8 unknown EAR99 8542.32.00.51