Filter Your Search
1 - 2 of 2 results
|
CAT24WC128U14-TE13REVA
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 131.072 kbit | 8 | 16KX8 | 3 V | 400 kHz | EEPROM | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | I2C | 6 V | 2.5 V | CMOS | COMMERCIAL | 10 ms | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 240 | 30 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 5 mm | 3 mm | CATALYST SEMICONDUCTOR INC | TSSOP | TSSOP, | 14 | unknown | ||||
|
CAT24WC128U14-TE13REV-A
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 131.072 kbit | 8 | 16KX8 | 3 V | 400 kHz | EEPROM | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | I2C | 6 V | 2.5 V | CMOS | COMMERCIAL | 10 ms | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 5 mm | 3 mm | CATALYST SEMICONDUCTOR INC | TSSOP | TSSOP, | 14 | unknown | EAR99 | 8542.32.00.51 |