Filter Your Search
1 - 2 of 2 results
|
CAT24WC01JE-TE13REV-C
onsemi
|
Check for Price | No | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | ON SEMICONDUCTOR | unknown | EAR99 | 8542.32.00.51 | |||||||||||
|
CAT24WC01JE-TE13REV-C
Catalyst Semiconductor
|
Check for Price | No | No | Obsolete | 1.024 kbit | 8 | 128X8 | 3 V | 100 kHz | EEPROM | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 3 µA | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 10 ms | R-PDSO-G8 | Not Qualified | e0 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | CATALYST SEMICONDUCTOR INC | unknown | EAR99 | 8542.32.00.51 | SOIC | SOP, | 8 |