Filter Your Search
1 - 4 of 4 results
![]() |
CAT24FC17ZD4ITE13REV-F
Catalyst Semiconductor
|
Check for Price | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 3 V | 400 kHz | EEPROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | S-XDSO-N8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 800 µm | 3 mm | 3 mm | CATALYST SEMICONDUCTOR INC | DFN | HVSON, | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||||
![]() |
CAT24FC17ZD4I-TE13REV-F
Catalyst Semiconductor
|
Check for Price | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 3 V | 400 kHz | EEPROM | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | S-XDSO-N8 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 40 | 8 | UNSPECIFIED | SON | SQUARE | SMALL OUTLINE | YES | MATTE TIN | NO LEAD | DUAL | CATALYST SEMICONDUCTOR INC | DFN | SON, | 8 | unknown | |||||||||||||||
![]() |
CAT24FC17ZD4I-TE13
Catalyst Semiconductor
|
Check for Price | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 3 V | 100 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 2000 | 2.048 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 3 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | S-XDSO-N8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | UNSPECIFIED | SON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE | YES | MATTE TIN | NO LEAD | 635 µm | DUAL | CATALYST SEMICONDUCTOR INC | DFN | SON, SOLCC8,.12,25 | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||
|
CAT24FC17ZD4I-TE13
onsemi
|
Check for Price | Obsolete | ON SEMICONDUCTOR | , | unknown | EAR99 | 8542.32.00.51 |