Filter Your Search
1 - 1 of 1 results
|
CAT24C64LE-T3
onsemi
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 1 MHz | EEPROM | 100 YEAR DATA RETENTION | 100 | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.8 V | CMOS | AUTOMOTIVE | 5 ms | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 9.27 mm | 7.62 mm | ON SEMICONDUCTOR | DIP | DIP, | 8 | unknown | EAR99 | 8542.32.00.51 |