Filter Your Search
1 - 10 of 47 results
|
CAT24C042PA-45
Catalyst Semiconductor
|
Check for Price | No | Obsolete | NO | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 6 V | 2.7 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 9.27 mm | CATALYST SEMICONDUCTOR INC | DIP | DIP, | 8 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
CAT24C042PI-45
Catalyst Semiconductor
|
Check for Price | No | Obsolete | NO | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 6 V | 2.7 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 9.27 mm | CATALYST SEMICONDUCTOR INC | DIP | DIP, | 8 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
CAT24C042P-42
Catalyst Semiconductor
|
Check for Price | No | Obsolete | NO | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 6 V | 2.7 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 9.27 mm | CATALYST SEMICONDUCTOR INC | DIP | DIP, | 8 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
CAT24C042JI-42
Catalyst Semiconductor
|
Check for Price | No | Obsolete | YES | CMOS | 100 kHz | 4.096 kbit | EEPROM | 8 | 1 | 512 | 512 words | SYNCHRONOUS | 512X8 | SERIAL | I2C | 50 µA | 3 µA | 6 V | 2.7 V | 5 V | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | CATALYST SEMICONDUCTOR INC | SOP, SOP8,.25 | unknown | 8542.32.00.51 | EAR99 | 100 | 1000000 Write/Erase Cycles | 1010XXMR | HARDWARE | |||||||||||
|
CAT24C042J
Catalyst Semiconductor
|
Check for Price | Obsolete | CATALYST SEMICONDUCTOR INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CAT24C042PA-30
Catalyst Semiconductor
|
Check for Price | No | Obsolete | NO | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 6 V | 2.7 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 9.27 mm | CATALYST SEMICONDUCTOR INC | DIP | DIP, | 8 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
CAT24C042JI-45
Catalyst Semiconductor
|
Check for Price | No | Obsolete | YES | CMOS | 100 kHz | 4.096 kbit | EEPROM | 8 | 1 | 512 | 512 words | SYNCHRONOUS | 512X8 | SERIAL | I2C | 50 µA | 3 µA | 6 V | 2.7 V | 5 V | INDUSTRIAL | 10 ms | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | CATALYST SEMICONDUCTOR INC | SOP, SOP8,.25 | unknown | 8542.32.00.51 | EAR99 | 100 | 1000000 Write/Erase Cycles | 1010XXMR | HARDWARE | |||||||||||
|
CAT24C042J-30TE13
Catalyst Semiconductor
|
Check for Price | No | Obsolete | YES | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 6 V | 2.7 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | CATALYST SEMICONDUCTOR INC | SOIC | SOP, | 8 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
CAT24C042J-25
Catalyst Semiconductor
|
Check for Price | No | Obsolete | YES | CMOS | 100 kHz | 4.096 kbit | EEPROM | 8 | 1 | 512 | 512 words | SYNCHRONOUS | 512X8 | SERIAL | I2C | 3 µA | 6 V | 2.7 V | 3 V | COMMERCIAL | 10 ms | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | CATALYST SEMICONDUCTOR INC | SOP, SOP8,.25 | unknown | 8542.32.00.51 | EAR99 | 100 | 1000000 Write/Erase Cycles | 1010XXMR | HARDWARE | |||||||||||||
|
CAT24C042JA-45TE13
Catalyst Semiconductor
|
Check for Price | No | Obsolete | YES | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 6 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | CATALYST SEMICONDUCTOR INC | SOIC | SOP, | 8 | unknown | 8542.31.00.01 |