Filter Your Search
1 - 10 of 47 results
|
CAT24C021P
Catalyst Semiconductor
|
Check for Price | Obsolete | CATALYST SEMICONDUCTOR INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
CAT24C021J-28
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | YES | CMOS | 3 µA | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | CATALYST SEMICONDUCTOR INC | SOP, SOP8,.25 | unknown | 8542.32.00.51 | EAR99 | 100 | 1000000 Write/Erase Cycles | 1010XXXR | 2.048 kbit | EEPROM | 8 | 256 words | 256 | 256X8 | SERIAL | I2C | 40 µA | HARDWARE | ||||||||||||
|
CAT24C021PA-28
Catalyst Semiconductor
|
Check for Price | No | Obsolete | NO | 5 V | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 9.27 mm | 4.57 mm | 7.62 mm | CATALYST SEMICONDUCTOR INC | DIP, | unknown | 8542.31.00.01 | DIP | 8 | 6 V | 2.7 V | MICROPROCESSOR CIRCUIT | |||||||||||||||||||
|
CAT24C021JI-25TE13
Catalyst Semiconductor
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | CATALYST SEMICONDUCTOR INC | SOP, | unknown | 8542.31.00.01 | SOIC | 8 | 6 V | 2.7 V | MICROPROCESSOR CIRCUIT | |||||||||||||||||||
|
CAT24C021JA-42
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 5 V | YES | CMOS | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | CATALYST SEMICONDUCTOR INC | SOP, SOP8,.25 | unknown | 8542.32.00.51 | EAR99 | 100 | 1000000 Write/Erase Cycles | 1010XXXR | 2.048 kbit | EEPROM | 8 | 256 words | 256 | 256X8 | SERIAL | I2C | 50 µA | HARDWARE | ||||||||||||
|
CAT24C021PI-25
Catalyst Semiconductor
|
Check for Price | No | Obsolete | NO | 5 V | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 9.27 mm | 4.57 mm | 7.62 mm | CATALYST SEMICONDUCTOR INC | DIP, | unknown | 8542.31.00.01 | DIP | 8 | 6 V | 2.7 V | MICROPROCESSOR CIRCUIT | |||||||||||||||||||
|
CAT24C021JA-45
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 5 V | YES | CMOS | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | CATALYST SEMICONDUCTOR INC | SOP, SOP8,.25 | unknown | 8542.32.00.51 | EAR99 | 100 | 1000000 Write/Erase Cycles | 1010XXXR | 2.048 kbit | EEPROM | 8 | 256 words | 256 | 256X8 | SERIAL | I2C | 50 µA | HARDWARE | ||||||||||||
|
CAT24C021JI-45TE13
Catalyst Semiconductor
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | CATALYST SEMICONDUCTOR INC | SOP, | unknown | 8542.31.00.01 | SOIC | 8 | 6 V | 2.7 V | MICROPROCESSOR CIRCUIT | |||||||||||||||||||
|
CAT24C021J-45TE13
Catalyst Semiconductor
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | CATALYST SEMICONDUCTOR INC | SOP, | unknown | 8542.31.00.01 | SOIC | 8 | 6 V | 2.7 V | MICROPROCESSOR CIRCUIT | ||||||||||||||||||||
|
CAT24C021JA-25TE13
Catalyst Semiconductor
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | CATALYST SEMICONDUCTOR INC | SOP, | unknown | 8542.31.00.01 | SOIC | 8 | 6 V | 2.7 V | MICROPROCESSOR CIRCUIT |