Filter Your Search
1 - 10 of 12 results
|
CAT24C00YE-GREVB
Catalyst Semiconductor
|
Check for Price | Yes | Obsolete | 128 bit | 8 | 16X8 | 3 V | 100 kHz | EEPROM | 1 | 16 | 16 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.8 V | CMOS | AUTOMOTIVE | 5 ms | R-PDSO-G8 | Not Qualified | e4 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 3 mm | CATALYST SEMICONDUCTOR INC | SOIC | TSSOP, | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||
|
CAT24C00YE-GTE13REVB
Catalyst Semiconductor
|
Check for Price | Yes | Obsolete | 128 bit | 8 | 16X8 | 3 V | 100 kHz | EEPROM | 1 | 16 | 16 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.8 V | CMOS | AUTOMOTIVE | 5 ms | R-PDSO-G8 | Not Qualified | e4 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 3 mm | CATALYST SEMICONDUCTOR INC | SOIC | TSSOP, | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||
|
CAT24C00YE-TE13
Catalyst Semiconductor
|
Check for Price | Yes | Obsolete | 128 bit | 8 | 16X8 | 3 V | 100 kHz | EEPROM | 100 | 10000000 Write/Erase Cycles | 1010XXXR | 1 | 16 | 16 words | SYNCHRONOUS | SERIAL | I2C | 10 µA | 2 µA | 5.5 V | 1.8 V | CMOS | AUTOMOTIVE | 5 ms | R-PDSO-G8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 3 mm | CATALYST SEMICONDUCTOR INC | SOIC | TSSOP, TSSOP8,.25 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||
|
CAT24C00YE-TE13REVB
Catalyst Semiconductor
|
Check for Price | Yes | Obsolete | 128 bit | 8 | 16X8 | 3 V | 100 kHz | EEPROM | 1 | 16 | 16 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.8 V | CMOS | AUTOMOTIVE | 5 ms | R-PDSO-G8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | CATALYST SEMICONDUCTOR INC | SOIC | TSSOP, | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||
|
CAT24C00YE-REVB
Catalyst Semiconductor
|
Check for Price | Yes | Obsolete | 128 bit | 8 | 16X8 | 3 V | 100 kHz | EEPROM | 1 | 16 | 16 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.8 V | CMOS | AUTOMOTIVE | 5 ms | R-PDSO-G8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | CATALYST SEMICONDUCTOR INC | SOIC | TSSOP, | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||
|
CAT24C00YE-1.8
Catalyst Semiconductor
|
Check for Price | Yes | Obsolete | 128 bit | 8 | 16X8 | 3 V | 100 kHz | EEPROM | 1 | 16 | 16 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.8 V | CMOS | AUTOMOTIVE | 5 ms | R-PDSO-G8 | Not Qualified | e3 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 3 mm | CATALYST SEMICONDUCTOR INC | SOIC | TSSOP, | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||
|
CAT24C00YE-TE13REV-B
Catalyst Semiconductor
|
Check for Price | Yes | Obsolete | 128 bit | 8 | 16X8 | 3 V | 100 kHz | EEPROM | 1 | 16 | 16 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.8 V | CMOS | AUTOMOTIVE | 5 ms | R-PDSO-G8 | Not Qualified | e3 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 3 mm | CATALYST SEMICONDUCTOR INC | SOIC | TSSOP, | 8 | unknown | ||||||||||
|
CAT24C00YE
onsemi
|
Check for Price | Obsolete | ON SEMICONDUCTOR | , | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
CAT24C00YE-TE13
onsemi
|
Check for Price | Obsolete | ON SEMICONDUCTOR | , | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
CAT24C00YE-1.8TE13
Catalyst Semiconductor
|
Check for Price | Yes | Obsolete | 128 bit | 8 | 16X8 | 3 V | 100 kHz | EEPROM | 1 | 16 | 16 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.8 V | CMOS | AUTOMOTIVE | 5 ms | R-PDSO-G8 | Not Qualified | e3 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 3 mm | CATALYST SEMICONDUCTOR INC | SOIC | TSSOP, | 8 | unknown | EAR99 | 8542.32.00.51 |