Parametric results for: CAT24AC128LE-TE13 under EEPROMs

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: cat24ac128le
Select parts from the table below to compare.
Compare
Compare
CAT24AC128LE-1.8
onsemi
Check for Price Obsolete ON SEMICONDUCTOR , unknown EAR99 8542.32.00.51
CAT24AC128LE
onsemi
Check for Price Obsolete ON SEMICONDUCTOR , unknown EAR99 8542.32.00.51
CAT24AC128LE
Catalyst Semiconductor
Check for Price Yes Obsolete 131.072 kbit 8 16KX8 3 V 400 kHz EEPROM 100 1000000 Write/Erase Cycles 1010DDDR 1 16000 16.384 k SYNCHRONOUS SERIAL I2C 10 µA 3 µA 6 V 2.5 V CMOS AUTOMOTIVE 5 ms HARDWARE R-PDIP-T8 Not Qualified e3 125 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.57 mm 9.59 mm 7.62 mm CATALYST SEMICONDUCTOR INC DIP, DIP8,.3 unknown EAR99 8542.32.00.51 DIP 8
CAT24AC128LE-1.8REVA
Catalyst Semiconductor
Check for Price Yes Obsolete 131.072 kbit 8 16KX8 3 V 100 kHz EEPROM 1 16000 16.384 k SYNCHRONOUS SERIAL I2C 3 µA 5.5 V 1.8 V CMOS AUTOMOTIVE 5 ms R-PDIP-T8 Not Qualified e3 125 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.57 mm 9.59 mm 7.62 mm CATALYST SEMICONDUCTOR INC DIP, unknown EAR99 8542.32.00.51 DIP 8
CAT24AC128LE-1.8
Catalyst Semiconductor
Check for Price Yes Obsolete 131.072 kbit 8 16KX8 3 V 100 kHz EEPROM 100 1000000 Write/Erase Cycles 1010DDDR 1 16000 16.384 k SYNCHRONOUS SERIAL I2C 10 µA 3 µA 6 V 1.8 V CMOS AUTOMOTIVE 5 ms HARDWARE R-PDIP-T8 Not Qualified e3 125 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.57 mm 9.59 mm 7.62 mm CATALYST SEMICONDUCTOR INC DIP, DIP8,.3 unknown EAR99 8542.32.00.51 DIP 8
CAT24AC128LE-REV-A
Catalyst Semiconductor
Check for Price Yes Obsolete 131.072 kbit 8 16KX8 3 V 400 kHz EEPROM 1 16000 16.384 k SYNCHRONOUS SERIAL I2C 5.5 V 2.5 V CMOS AUTOMOTIVE 5 ms R-PDIP-T8 Not Qualified e3 125 °C -40 °C 260 40 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.57 mm 9.59 mm 7.62 mm CATALYST SEMICONDUCTOR INC DIP, unknown DIP 8
CAT24AC128LE-REVA
Catalyst Semiconductor
Check for Price Yes Obsolete 131.072 kbit 8 16KX8 3 V 400 kHz EEPROM 1 16000 16.384 k SYNCHRONOUS SERIAL I2C 3 µA 5.5 V 2.5 V CMOS AUTOMOTIVE 5 ms R-PDIP-T8 Not Qualified e3 125 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.57 mm 9.59 mm 7.62 mm CATALYST SEMICONDUCTOR INC DIP, unknown EAR99 8542.32.00.51 DIP 8
CAT24AC128LE-1.8REV-A
Catalyst Semiconductor
Check for Price Yes Obsolete 131.072 kbit 8 16KX8 3 V 100 kHz EEPROM 1 16000 16.384 k SYNCHRONOUS SERIAL I2C 5.5 V 1.8 V CMOS AUTOMOTIVE 5 ms R-PDIP-T8 Not Qualified e3 125 °C -40 °C 260 40 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.57 mm 9.59 mm 7.62 mm CATALYST SEMICONDUCTOR INC 0.300 INCH, LEAD FREE AND HALOGEN FREE, PLASTIC, MS-001, DIP-8 unknown DIP 8