Filter Your Search
1 - 1 of 1 results
|
CAT16-753J2LF
Bourns Inc
|
Check for Price | Yes | Yes | Active | 75 kΩ | 5 % | 62 mW | 0606 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 62 mW | 75 kΩ | ISOLATED | 2 | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 1 | 4 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 1.6 mm | 1.6 mm | BOURNS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 |