Filter Your Search
1 - 3 of 3 results
|
CAT16-123J4LFZ1
Bourns Inc
|
Check for Price | Yes | Active | 5 % | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 62 mW | 12 kΩ | ISOLATED | 4 | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN | WRAPAROUND | BOURNS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | |||||||||||||||
|
CAT16-123J4
Bourns Inc
|
Check for Price | No | No | Obsolete | 12 kΩ | 5 % | 62 mW | 0612 | SURFACE MOUNT | SMT | ARRAY/NETWORK RESISTOR | CAT16 | 62 mW | 12 kΩ | ISOLATED | 4 | 70 °C | CAT16(J4) | YES | 50 V | e0 | 125 °C | -55 °C | Chip | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | BOURNS INC | SMT, 0612 | unknown | EAR99 | |||||||
|
CAT16-123J4LF
Bourns Inc
|
Check for Price | Yes | Yes | Active | 12 kΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 12 kΩ | ISOLATED | 4 | 70 °C | 12 kΩ | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 500 µm | 3.2 mm | 1.55 mm | BOURNS INC | SMT, 1206 | compliant | EAR99 | 8533.21.00.20 | Bourns |