Filter Your Search
1 - 1 of 1 results
|
CAT16-1003F4LF
Bourns Inc
|
$0.0352 | Yes | Yes | Active | 100 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 100 kΩ | ISOLATED | 4 | 70 °C | 100 kΩ | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | BOURNS INC | SMT, 1206 | compliant | EAR99 | 8533.21.00.20 | Bourns |