Filter Your Search
1 - 2 of 2 results
|
CAT1163P-42
Catalyst Semiconductor
|
Check for Price | No | No | Transferred | NO | 3 V | MICROPROCESSOR CIRCUIT | CMOS | 6 V | 2.7 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 9.27 mm | CATALYST SEMICONDUCTOR INC | DIP | DIP, | 8 | unknown | 8542.31.00.01 | ||
|
CAT1163P-42
onsemi
|
Check for Price | No | No | Obsolete | NO | 3 V | MICROPROCESSOR CIRCUIT | CMOS | 6 V | 2.7 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 7.62 mm | 9.27 mm | ON SEMICONDUCTOR | DIP | PLASTIC, DIP-8 | 8 | compliant | 8542.31.00.01 |