Filter Your Search
1 - 5 of 5 results
![]() |
CAT1162LI-25-G
Catalyst Semiconductor
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 2.7 V | 6 V | +2.625V | 1 | NO | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDIP-T8 | e4 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.27 mm | 5.33 mm | CATALYST SEMICONDUCTOR INC | DIP | DIP, | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||
![]() |
CAT1162LI-25
Catalyst Semiconductor
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 2.7 V | 6 V | +2.625V | 1 | NO | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.59 mm | 4.57 mm | CATALYST SEMICONDUCTOR INC | DIP | DIP, | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||
![]() |
CAT1162LI-25-G
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 2.7 V | 6 V | +2.625V | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDIP-T8 | e4 | Not Qualified | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.27 mm | 5.33 mm | ON SEMICONDUCTOR | DIP | DIP, | 8 | compliant | EAR99 | 8542.39.00.01 | 646AA | |||||
![]() |
CAT1162LI-25
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 2.7 V | 6 V | 1 | NO | NO | RESET THRESHOLD VOLTAGES ARE 2.625V; MANUAL RESET INPUT | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.59 mm | 4.57 mm | ON SEMICONDUCTOR | DIP | DIP, | 8 | compliant | Power Supply Support Circuit | ||||||
![]() |
CAT1162LI25
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 2.7 V | 6 V | +2.625V | 1 | NO | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.59 mm | 4.57 mm | ON SEMICONDUCTOR | DIP | DIP, | 8 | compliant | EAR99 | 8542.39.00.01 |