Parametric results for: CAT1161LI-42-T3 under Power Management Circuits

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: cat1161li42
Select parts from the table below to compare.
Compare
Compare
CAT1161LI-42
onsemi
Check for Price Yes Yes Active 3.3 V 2.7 V 6 V 1 NO NO RESET THRESHOLD VOLTAGES ARE 4.375V; MANUAL RESET INPUT POWER SUPPLY MANAGEMENT CIRCUIT 1 CMOS INDUSTRIAL R-PDIP-T8 e3 Not Qualified 85 °C -40 °C 260 40 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.59 mm 4.57 mm ON SEMICONDUCTOR DIP DIP, 8 compliant
CAT1161LI-42-G
Catalyst Semiconductor
Check for Price Yes Yes Transferred 3.3 V 2.7 V 6 V +4.375V 1 NO NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDIP-T8 e4 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.27 mm 5.33 mm CATALYST SEMICONDUCTOR INC DIP 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 8 unknown EAR99 8542.39.00.01
CAT1161LI-42
Catalyst Semiconductor
Check for Price Yes Yes Transferred 3.3 V 2.7 V 6 V +4.375V 1 NO NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDIP-T8 e3 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.59 mm 4.57 mm CATALYST SEMICONDUCTOR INC DIP DIP, 8 unknown EAR99 8542.39.00.01
CAT1161LI42
onsemi
Check for Price Yes Yes Obsolete 3.3 V 2.7 V 6 V +4.375V 1 NO NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDIP-T8 e3 Not Qualified 85 °C -40 °C 260 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.59 mm 4.57 mm ON SEMICONDUCTOR DIP DIP, 8 compliant EAR99 8542.39.00.01
CAT1161LI-42-G
onsemi
Check for Price Yes Yes Obsolete 3.3 V 2.7 V 6 V +4.375V 1 NO NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDIP-T8 e4 Not Qualified 85 °C -40 °C 260 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.27 mm 5.33 mm ONSEMI DIP DIP-8 8 compliant EAR99 8542.39.00.01 646AA onsemi