Filter Your Search
1 - 2 of 2 results
|
CAT1026ZD4I-25-T2
onsemi
|
Check for Price | No | Obsolete | 5 V | 2.7 V | 5.5 V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | S-PDSO-N8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 800 µm | ON SEMICONDUCTOR | SON | 3 X 3 MM, 0.80 MM HEIGHT, MO-229, TDFN-8 | 8 | unknown | EAR99 | 8542.39.00.01 | ||||
|
CAT1026ZD4I-25-T2
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 3 V | 2.7 V | 5.5 V | +2.625V | 2 | YES | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | S-PDSO-N8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 800 µm | CATALYST SEMICONDUCTOR INC | SON | HVSON, | 8 | unknown | EAR99 | 8542.39.00.01 |