Filter Your Search
1 - 3 of 3 results
|
CAT1021WI-25-G
onsemi
|
$1.3074 | Yes | Yes | Obsolete | 500 mA | NO | 63 kHz | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | VOLTAGE-MODE | R-PDIP-T8 | e4 | Not Qualified | 1 | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | ONSEMI | DIP-8 | 8 | 751BD | unknown | EAR99 | 8542.39.00.01 | onsemi | ||||||||||||||||||
|
CAT1021WI-25-GT3
onsemi
|
Check for Price | Yes | Obsolete | 3.3 V | 2.7 V | 5.5 V | +2.625V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | 8 | 751BD | compliant | EAR99 | 8542.39.00.01 | onsemi | SOIC 8, 150 mils | ||||||||
|
CAT1021WI-25-GT3
Catalyst Semiconductor
|
Check for Price | Yes | Transferred | 3 V | 2.7 V | 5.5 V | +2.625V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | CATALYST SEMICONDUCTOR INC | 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | 8 | unknown | EAR99 | 8542.39.00.01 | SOIC |