Filter Your Search
1 - 2 of 2 results
![]() |
CAT1021PI-45
Catalyst Semiconductor
|
Check for Price | No | Transferred | 5 V | 3 V | 5.5 V | 3 mA | 1 | NO | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDIP-T8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.59 mm | 4.57 mm | CATALYST SEMICONDUCTOR INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.39.00.01 | |||
![]() |
CAT1021PI-45
onsemi
|
Check for Price | No | No | Obsolete | 5 V | 3 V | 5.5 V | 1 | NO | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDIP-T8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.59 mm | 4.57 mm | ON SEMICONDUCTOR | DIP | PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 |