Filter Your Search
1 - 10 of 780 results
|
CAT1021WI-30-GT3
onsemi
|
$0.4959 | Yes | Obsolete | 3.3 V | 2.7 V | 5.5 V | +3.075V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC 8, 150 mils | 8 | 751BD | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||
|
CAT1021WI-42-GT3
onsemi
|
$0.4959 | Yes | End Of Life | 3.3 V | 2.7 V | 5.5 V | +4.375V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC 8, 150 mils | 8 | 751BD | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||
|
CAT1021WI-25-G
onsemi
|
$1.3074 | Yes | Yes | Obsolete | 500 mA | NO | 63 kHz | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | VOLTAGE-MODE | R-PDIP-T8 | e4 | Not Qualified | 1 | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | ONSEMI | 8 | 751BD | unknown | EAR99 | 8542.39.00.01 | onsemi | DIP-8 | |||||||||||||||||||
|
CAT1021ZI-42-G
onsemi
|
$1.3536 | Yes | Yes | Obsolete | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | e4 | 1 | 260 | 30 | NICKEL PALLADIUM GOLD | ONSEMI | 8 | 846AD | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
CAT1021WI-42-G
onsemi
|
$1.4148 | Yes | Yes | Obsolete | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | e4 | 1 | 260 | 30 | NICKEL PALLADIUM GOLD | ONSEMI | 8 | 751BD | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
CAT1021WI25
onsemi
|
$1.4420 | Yes | Yes | Obsolete | 3 V | 3 V | 5.5 V | 3 mA | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC | 8 | compliant | EAR99 | 8542.39.00.01 | 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | ||||||||
|
CAT1021YI-25-G
onsemi
|
$1.4420 | Yes | Yes | Obsolete | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | e4 | 1 | 260 | 30 | NICKEL PALLADIUM GOLD | ONSEMI | 8 | 948AL | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
CAT1021WI30
onsemi
|
$1.4420 | Yes | Yes | Obsolete | 3.3 V | 3 V | 5.5 V | 3 mA | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC | 8 | compliant | EAR99 | 8542.39.00.01 | 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | ||||||||
|
CAT1021LI-30-G
onsemi
|
$1.4655 | Yes | Yes | Obsolete | 3.3 V | 2.7 V | 5.5 V | +3.075V | 1 | NO | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDIP-T8 | e4 | Not Qualified | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.27 mm | 5.33 mm | ONSEMI | DIP | 8 | 646AA | compliant | EAR99 | 8542.39.00.01 | DIP-8 | ||||||||||
|
CAT1021LI45
onsemi
|
$1.4771 | Yes | Yes | Obsolete | 5 V | 3 V | 5.5 V | 3 mA | 1 | NO | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.59 mm | 4.57 mm | ONSEMI | DIP | 8 | compliant | EAR99 | 8542.39.00.01 | LEAD AND HALOGEN FREE, PLASTIC, DIP-8 |