Filter Your Search
1 - 10 of 174 results
|
CAS26C122MARFC
KEMET Corporation
|
$0.8311 | Yes | Active | 1.2 nF | 20 % | 2211 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS: X1/Y2 | 250 V | 15% ppm/°C | e3 | CAN; CSA; IEC; TUV; UL | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.5 mm | 5.7 mm | 2.8 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | KEMET | ||
|
CAS26C222MARFC
KEMET Corporation
|
$0.8311 | Yes | Active | 2.2 nF | 20 % | 2211 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS: X1/Y2 | 250 V | 15% ppm/°C | e3 | CAN; CSA; IEC; TUV; UL | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.5 mm | 5.7 mm | 2.8 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | KEMET | ||
|
CAS26C182MARFC
KEMET Corporation
|
$0.8311 | Yes | Active | 1.8 nF | 20 % | 2211 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS: X1/Y2 | 250 V | 15% ppm/°C | e3 | CAN; CSA; IEC; TUV; UL | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.5 mm | 5.7 mm | 2.8 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | KEMET | ||
|
CAS26C152MARFC
KEMET Corporation
|
$0.8311 | Yes | Active | 1.5 nF | 20 % | 2211 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS: X1/Y2 | 250 V | 15% ppm/°C | e3 | CAN; CSA; IEC; TUV; UL | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.5 mm | 5.7 mm | 2.8 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | KEMET | ||
|
CAS26C222KARFC
KEMET Corporation
|
$1.0020 | Yes | Active | 2.2 nF | 10 % | 2211 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS: X1/Y2 | 250 V | 15% ppm/°C | e3 | CAN; CSA; IEC; TUV; UL | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.5 mm | 5.7 mm | 2.8 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | KEMET | ||
|
CAS26C182KARFC
KEMET Corporation
|
$1.0404 | Yes | Active | 1.8 nF | 10 % | 2211 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS: X1/Y2 | 250 V | 15% ppm/°C | e3 | CAN; CSA; IEC; TUV; UL | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.5 mm | 5.7 mm | 2.8 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | KEMET | ||
|
CAS26C122KARFC
KEMET Corporation
|
$1.0404 | Yes | Active | 1.2 nF | 10 % | 2211 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS: X1/Y2 | 250 V | 15% ppm/°C | e3 | CAN; CSA; IEC; TUV; UL | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.5 mm | 5.7 mm | 2.8 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | KEMET | ||
|
CAS26C152KARFC
KEMET Corporation
|
$1.0404 | Yes | Active | 1.5 nF | 10 % | 2211 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS: X1/Y2 | 250 V | 15% ppm/°C | e3 | CAN; CSA; IEC; TUV; UL | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.5 mm | 5.7 mm | 2.8 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | KEMET | ||
|
CAS26C221KARFC
KEMET Corporation
|
$1.2148 | Yes | Active | 220 pF | 10 % | 2211 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS: X1/Y2 | 250 V | 15% ppm/°C | e3 | CAN; CSA; IEC; TUV; UL | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.6 mm | 5.7 mm | 2.8 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | KEMET | ||
|
CAS26C221MARFC
KEMET Corporation
|
$1.2769 | Yes | Active | 220 pF | 20 % | 2211 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS: X1/Y2 | 250 V | 15% ppm/°C | e3 | CAN; CSA; IEC; TUV; UL | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.6 mm | 5.7 mm | 2.8 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | KEMET |