Filter Your Search
1 - 1 of 1 results
|
CAS25F6492CT
Cal-Chip Electronics
|
Check for Price | Yes | Active | 64.9 kΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | TIN OVER NICKEL | WRAPAROUND | 550 µm | 6.35 mm | 3.1 mm | CAL-CHIP ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 |