Parametric results for: CAS12F90R9CT under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cas12f90r9ct
Select parts from the table below to compare.
Compare
Compare
CAS12F90R9CT
Cal-Chip Electronics
Check for Price Yes Active 90.9 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch TIN OVER NICKEL WRAPAROUND 550 µm 3.1 mm 1.55 mm CAL-CHIP ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30