Parametric results for: CAS10D1964CT under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cas10d1964ct
Select parts from the table below to compare.
Compare
Compare
CAS10D1964CT
Cal-Chip Electronics
Check for Price Yes Active 1.96 MΩ 0.5 % 125 mW 0805 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch TIN OVER NICKEL WRAPAROUND 500 µm 2 mm 1.25 mm CAL-CHIP ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30