Filter Your Search
1 - 2 of 2 results
|
CAR6V-5K36CI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 5.36 kΩ | 0.25 % | 330 mW | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | METAL FILM | ULTRA PRECISION | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Ammo Pack | Tin (Sn) | WIRE | 600 µm | 3.7 mm | 10 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.90 | ||
|
CAR6V-5K36CI
TT Electronics Resistors
|
Check for Price | Yes | Active | 5.36 kΩ | 0.25 % | 330 mW | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | METAL FILM | ULTRA PRECISION | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Ammo Pack | Tin (Sn) | WIRE | 600 µm | 3.7 mm | 10 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 |