Parametric results for: CAR25J272CT under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: car25j272ct
Select parts from the table below to compare.
Compare
Compare
CAR25J272CT
Cal-Chip Electronics
Check for Price Yes Active 2.7 kΩ 5 % 1 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 250 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Embossed, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 6.35 mm 3.1 mm CAL-CHIP ELECTRONICS INC CHIP unknown EAR99 8533.21.00.30